• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64190102 COMBIKLICK corundum fiber disc Ø 125 mm A 24 for universal applications Diameter 125 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 72.99
-21 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Particle size: 24
  • Max. RPM: 12200 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;copper;brass;gray-/spheroidal cast iron (GG/GJL, GGG/GJS);malleable cast iron;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;Stables up to 1,200 N/mm² (< 38 HRC);Steel casting
  • Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing;step-by-step fine grinding
  • Drive types: Angle grinder;Battery angle grinder
Product type

Sanding disc mount

(Ø)

125 mm

Content

25 pc(s)

UKCA

not relevant

Description

For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.