• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64190012 COMBIKLICK corundum fiber disc Ø 115 mm A 120 for universal applications Diameter 115 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size 120
  • Max. RPM: 13300 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;copper;brass;gray-/spheroidal cast iron (GG/GJL, GGG/GJS);malleable cast iron;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;Stables up to 1,200 N/mm² (< 38 HRC);Steel casting
  • Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing;step-by-step fine grinding
  • Drive types: Angle grinder;Battery angle grinder
Product type

Sanding disc mount

(Ø)

115 mm

Content

25 pc(s)

UKCA

not relevant

Description

For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)