• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67612125 A Sg Steelox Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 120 10 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Grit size

120

Rotational speed (max.)

12200 U/min

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884517 PFERD TOOLS 67612125 A Sg Steelox Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 120 10 pc(s)

Description

POLIFAN-serrated washer with high cutting power and very high service life.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)