• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67768115 Z Psf Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 80 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 37.99
-8 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

80

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884812 PFERD TOOLS 67768115 Z Psf Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 80 10 pc(s)

Description

POLIFAN-serrated washer with aggressive cutting performance and good standing time.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)