• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67786115 Z Sg Power Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 10 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

500 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Grit size

60

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884746 PFERD TOOLS 67786115 Z Sg Power Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 10 pc(s)

Description

The serrated washer POLIFAN Z SG POWER convinces by an aggressive cutting performance and outstanding durability, whereby the highest efficiency is achieved. It is the best conventional serrated washer for steel.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)