• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67786126 Flap disc Diameter 125 mm 10 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

181 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

125 mm

Dim

(Ø) 125 mm

Material suitability

Steel

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108165 PFERD TOOLS 67786126 Flap disc Diameter 125 mm 10 pc(s)

Description

POLIFAN fan blades – Power line SG, Z SG Power STELOX, The POLIFAN Z SG Power fan panel convinces with its aggressive machining power and outstanding service life, thus achieving maximum economic efficiency. It is the best conventional fan disc for steel. Advantages: Fast work progress and maximum cost-effectiveness thanks to aggressive machining performance. Highest aggressiveness over the entire life span. Fewer tool changes through outstanding tool life. With X-LOCK attachment for comfortable and quick tool change. Machable materials: Steel, stainless steel (INOX), machining tasks: Welding seam processing, chamfering, deburring. Abrasive: Zirconium corundum Z. Application recommendations: On steel also suitable for surface grinding.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)