• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 75/2000 X CO-COOL 60 45005734 Sandpaper belt Grit size 60 (L x W) 2000 mm x 75 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Binding: COOLGrinding agent: CO
Product type

Sandpaper belt

Grit size

60

Length

2000 mm

Width

75 mm

Content

10 pc(s)

Dim

(L x W) 2000 mm x 75 mm

UKCA

not relevant

Description

For aggressive grinding with the highest machining capacity on hard, poorly heat conductive materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.

More interesting products

(*All information is plus legal VAT)