• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BG BL 230x280 A 40 45012004 Sandpaper sheet Grit size 40 (L x W) 280 mm x 230 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 19.87)
€ 77.99
-18 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Abrasive:A
Product type

Sandpaper sheet

Grit size

40

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442036 PFERD TOOLS BG BL 230x280 A 40 45012004 Sandpaper sheet Grit size 40 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The blue fabric is a cost-effective alternative for normal use for machining painted surfaces on wood and metals. Foliage fabric conforms to ISO 21948.Uses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingApplication refrence:- If necessary, tear to the required dimension.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Very good grain grip on very flexible fabric.- High grinding performance.- Oil- and petroleum-resistant.

This text is machine translated.