• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP W 230x280 SiC 100 45014010 Sandpaper sheet Grit size 100 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grinding agent: SiC
Product type

Sandpaper sheet

Grit size

100

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442049 PFERD TOOLS BP W 230x280 SiC 100 45014010 Sandpaper sheet Grit size 100 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The abrasive agent SiC enables the use on paint and glass. Suitable particularly for all wet grinding work with conventional paint structures.Leakware paper conforms to ISO 21948.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingApplication refrence:- If necessary, tear to the required dimension.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Very good grain grip on very flexible, light paper.- Highest grinding performance.- Can be used in wet and dry grinding.

This text is machine translated.