• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BG BR 230x280 A 444 45013044 Sandpaper sheet Grit size 444 (L x W) 280 mm x 230 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Abrasive:A
Product type

Sandpaper sheet

Grit size

444

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442047 PFERD TOOLS BG BR 230x280 A 444 45013044 Sandpaper sheet Grit size 444 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The tissue sheet can be torn to the required size if required. It conforms to ISO 21948. Leaf material, brown fabric: Suitable for universal use with high stress in the machining of alloyed and unalloyed steels as well as non-ferrous metals. Advantages: Very flexible fabric Very good grain grip High grinding performance Oil and petroleum resistant Leaf material Blue: Low cost alternative for normal use when machining painted surfaces on wood and metals.Advantages: Stable fabric Good grain grip Good sanding performance Order reference for BG blue: The grains 100, 120, 150, 180 and 220 are supplied in the packing unit 100 pieces.

This text is machine translated.