• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP W 230x280 SiC 280 45015028 Sandpaper sheet Grit size 280 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grinding agent: SiC
Product type

Sandpaper sheet

Grit size

280

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442052 PFERD TOOLS BP W 230x280 SiC 280 45015028 Sandpaper sheet Grit size 280 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The paper leaf product conforms to ISO 21948. Sheet goods paper waterproof, SiC design: The abrasive product SiC enables the use on paint and glass. Especially suitable for all wet grinding work with conventional paint structures Advantages: Very flexible light paper Very good grain adhesion Can be used in wet and dry sanding Leaf paper, aluminum A:Cost-effective alternative for normal use when machining painted surfaces on wood and metals.Advantages: Stable paper Good grinding performance Order note for BP: The grains 100, 120, 150, 180 and 220 are supplied in the packaging unit 100 pieces.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.