• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 115-2,0 CERAMIC SGP STEEL 61301520 Cutting disc (straight) 115 mm 25 pc(s) Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

2

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(Ø) 115 mm

Width

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442353 PFERD TOOLS EHT 115-2,0 CERAMIC SGP STEEL 61301520 Cutting disc (straight) 115 mm 25 pc(s) Steel

Description

Special cutting wheel with ceramic grain for steel with ultimate cutting power and excellent service life. Optimised for use on steel workpieces with large cross sections.Drive types:- Angle grinderUses:- Create breakthroughs- Separate large cross sections- Separation of profiles- Separation of solid materialMaterial:- Steel

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.