• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 230-3,2 SG CAST+STEEL 61328228 Cutting disc (straight) 230 mm 25 pc(s) Cast iron, Cast steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 24Abrasive:A
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Rotational speed (max.)

6600 U/min

Material suitability

Cast iron

Cast steel

Dim

(Ø) 230 mm

Width

3.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442388 PFERD TOOLS EHT 230-3,2 SG CAST+STEEL 61328228 Cutting disc (straight) 230 mm 25 pc(s) Cast iron, Cast steel

Description

For rough use in foundries and plasters, optimized cutting wheel with high cutting performance, good service life and high side stability.Drive types:- Angle grinderUses:- DisconnectMaterial:- Cast iron- Cast steelProduct advantages:- Reinforced fabric reinforcement for the rough casting application ensures maximum safety.- Fast work progress thanks to high separation performance.- High cost-effectiveness due to good service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.