• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 76-3,0 SG STEELOX/10,0 65508031 Cutting disc (straight) 76 mm 50 pc(s) Aluminium, Non-ferrous metal, Nic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 46Abrasive:A
Product type

Cutting disc (straight)

Content

50 pc(s)

(Ø)

76 mm

Type

Straight

Bore Ø

10 mm

Thickness

3

Rotational speed (max.)

20100 U/min

Material suitability

Aluminium

Non-ferrous metal

Nickel base alloy

Nickel or titanium super alloys

Stainless steel

Cast iron

Steel

Dim

(Ø) 76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442807 PFERD TOOLS EHT 76-3,0 SG STEELOX/10,0 65508031 Cutting disc (straight) 76 mm 50 pc(s) Aluminium, Non-ferrous metal, Nic

Description

Universal cutting wheel with high cutting power and highest shelf life for use on straight grinder.Drive types:- Flexible shaft drive- Straight grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Aluminium- Other non-ferrous metals- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Stainless steel (INOX)- Cast iron- SteelSafety Instructions:- Observe the maximum speed of the cutting disc and tool holder - the lower is decisive.- Cutting discs with diameters from 50 mm and above must be used with protective cover on compressed-air straight grinders (ISO 11148-7).- On electrical straight grinders, cutting discs with diameters greater than 55 mm must be used with protective cover (EN 60745-2-3).Product advantages:- Ideal for hard-to-reach places.- Universal cutting wheel for many materials.- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.