• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FS 100-16 CO-ALU 36 64281036 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 16 mmMax. RPM 15300 RPM
Product type

Sanding discs

Grit size

36

(Ø)

100 mm

Content

25 pc(s)

Dim

(Ø) 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442739 PFERD TOOLS FS 100-16 CO-ALU 36 64281036 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)

Description

For aggressive grinding with the highest surface removal rate during the treatment of non-ferrous metals. Constant maximum output due to self-sharpening ceramic grain.Adhesive additives in the base significantly reduce the chip adhesion and therefore the action on the fiber grinders.Drive types:- Battery angle grinder- Angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Hard aluminum alloys- Soft aluminum alloys- Tough aluminum alloys- Copper- Brass- Other non-ferrous metals- Zinc

This text is machine translated.