• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FS 100-16 VICTOGRAIN 36 64279011 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 16 mmMax. RPM 15300 RPM
Product type

Sanding discs

Grit size

36

Length

100 mm

(Ø)

100 mm

Content

25 pc(s)

Dim

(Ø x L) 100 mm x 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442737 PFERD TOOLS FS 100-16 VICTOGRAIN 36 64279011 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)

Description

For highly aggressive grinding with the ultimate removal rate on steel materials and hard materials with an extremely long service life.Ultimate, constant maximum performance thanks to the VICTOGRAIN grinding grain.Drive types:- Battery angle grinder- Angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processingMaterial:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-ferrous metal- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Steel- Steel, cast steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.