• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush 43672011 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 3Crew length 25 mmTotal length: 350 mm.Crew material-ø 0.35 mm
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Handheld

(Ø)

0.35 mm

Material

Steel

Content

10 pc(s)

Height

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443816 PFERD TOOLS Hand brush 43672011 10 pc(s)

Description

Suitable for cleaning, removing rust, welding seam cleaning and cleaning surfaces. Extra long handle.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steel

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?