• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush HBK 30 ST 0,35 43676001 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 44.99 / piece)
€ 48.99
-8 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of rows: 3Crew length 35 mmTotal length: 290 mm.Crew material-ø 0.35 mm
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Handheld

(Ø)

0.35 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Description

Suitable for cleaning, cleaning and removing rust from throat and V-seams due to the V-shape.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steel

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)