• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush 43674503 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of rows: 3Crew length 25 mmTotal length: 290 mm.Crew material-ø 0.4 mm
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Handheld

(Ø)

0.4 mm

Material

Steel

Content

10 pc(s)

Height

290 mm

UKCA

not relevant

Description

Can be used universally for all light cleaning and removing rust. The design with stainless steel trimmings is approved for use in the food industry.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelProduct advantages:- Safe and ergonomic working thanks to bent two-component grip.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)