• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush HBU 40 GP INOX 0,30 43673005 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 4Crew length 25 mmTotal length: 290 mm.Crew material-ø 0.35 mm
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Handheld

(Ø)

0.35 mm

Material

Stainless steel

Content

50 pc(s)

Height

290 mm

UKCA

not relevant

Description

Can be used universally for all light cleaning and removing rust.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?