• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush HBU LH 40 ST 0,35 43673011 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of rows: 4Crew length 25 mmTotal length: 350 mm.Crew material-ø 0.35 mm
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Handheld

(Ø)

0.35 mm

Material

Steel

Content

10 pc(s)

Height

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443820 PFERD TOOLS Hand brush HBU LH 40 ST 0,35 43673011 10 pc(s)

Description

Suitable for cleaning, removing rust, welding seam cleaning and cleaning surfaces. Extra long handle.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steel

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?