• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS HP 5590 DIA 251 44696011 Sanding block Grit size 251 (L x W) 90 mm x 55 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding block

Grit size

251

Length

90 mm

Width

55 mm

Content

1 pc(s)

Dim

(L x W) 90 mm x 55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444695 PFERD TOOLS HP 5590 DIA 251 44696011 Sanding block Grit size 251 (L x W) 90 mm x 55 mm 1 pc(s)

Description

Exceptionally suitable for the machining of wear protection coatings and armoires made of tungsten carbide, chrome carbide, titanium carbide etc. Particularly recommended for the machining of materials used in engine construction, e.g. B. Hastelloy, Inconel and titanium/titanium alloys. Also best suited for processing extremely hard materials such as carbide, glass, ceramics, enamel and stone and GFK/CFK.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Work with low contact pressure.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- StoneProduct advantages:- Optimal contour adjustment thanks to high flexibility.- Reach hard-to-reach places.- Can be used in wet and dry grinding.

This text is machine translated.