User & Safety Instructions 2444697 PFERD TOOLS HP 5590 DIA 76 44696013 Sanding block Grit size 76 (L x W) 90 mm x 55 mm 1 pc(s)
Description
Exceptionally suitable for the machining of wear protection coatings and armoires made of tungsten carbide, chrome carbide, titanium carbide etc. Particularly recommended for the machining of materials used in engine construction, e.g. B. Hastelloy, Inconel and titanium/titanium alloys. Also best suited for processing extremely hard materials such as carbide, glass, ceramics, enamel and stone and GFK/CFK.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Work with low contact pressure.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- StoneProduct advantages:- Optimal contour adjustment thanks to high flexibility.- Reach hard-to-reach places.- Can be used in wet and dry grinding.
This text is machine translated.
Description
Exceptionally suitable for the machining of wear protection coatings and armoires made of tungsten carbide, chrome carbide, titanium carbide etc. Particularly recommended for the machining of materials used in engine construction, e.g. B. Hastelloy, Inconel and titanium/titanium alloys. Also best suited for processing extremely hard materials such as carbide, glass, ceramics, enamel and stone and GFK/CFK.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Work with low contact pressure.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- StoneProduct advantages:- Optimal contour adjustment thanks to high flexibility.- Reach hard-to-reach places.- Can be used in wet and dry grinding.