• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Kss-Net 45018017 Router sandpaper Grit size 240 (Ø) 150 mm 25 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

91 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

240

(Ø)

150 mm

Content

25 pc(s)

Dim

(Ø) 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884472 PFERD TOOLS Kss-Net 45018017 Router sandpaper Grit size 240 (Ø) 150 mm 25 pc(s)

Description

For dust-free work at universal grinding tasks in medium-sized and large areas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)