• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS LOS HM 1635 25461635 Hole cutter 16 mm 1 pc(s)

1/4
Product type
Hole cutter
Drill hole Ø
16 mm
Material
Carbide metal
Material suitability
Aluminium
Non-ferrous metal
Stainless steel
Plastic
Steel
Cast steel
Shank Ø
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM Stainless Steel (INOX) from: 400 RPMOpt RPM stainless steel (INOX) up to 1000 RPMOpt RPM plastic by: 880 RPMOpt RPM plastic up to: 1310 RPMOpt RPM NE-Metals of: 880 RPMOpt RPM NE-metals up to: 1310 RPMOpt RPM Steel of: 790 RPMOpt RPM Steel up to 1200 RPM
Product type

Hole cutter

Drill hole Ø

16 mm

Material

Carbide metal

Material suitability

Aluminium

Non-ferrous metal

Stainless steel

Plastic

Steel

Cast steel

Shank Ø

7 mm

Height

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439058 PFERD TOOLS LOS HM 1635 25461635 Hole cutter 16 mm 1 pc(s)

Description

The deep design (tool height 35 mm) is suitable for use on domed surfaces and pipe materials. The maximum cutting depth is 32 mm. Exception: LOS HM 606060Maximum cutting depth 57 mmDrive types:- Drill- Stator drillUses:- Drilling- Create breakthroughsMaterial:- Aluminium- Non-ferrous metal- Non-ferrous metal soft- Stainless steel (INOX)- Plastics- Steel, cast steel

This text is machine translated.