• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS LOS HM 2435 25462435 Hole cutter 24 mm 1 pc(s)

1/4
Product type
Hole cutter
Drill hole Ø
24 mm
Material
Carbide metal
Material suitability
Aluminium
Non-ferrous metal
Stainless steel
Plastic
Steel
Cast steel
Working length
32 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM Stainless Steel (INOX) from: 270 RPMOpt RPM stainless steel (INOX) up to 660 RPMOpt RPM plastic by: 580 RPMOpt RPM plastic up to: 880 RPMOpt RPM NE-Metals of: 580 RPMOpt RPM NE-metals up to: 880 RPMOpt RPM Steel of: 530 RPMOpt RPM Steel up to 800 RPM
Product type

Hole cutter

Drill hole Ø

24 mm

Material

Carbide metal

Material suitability

Aluminium

Non-ferrous metal

Stainless steel

Plastic

Steel

Cast steel

Working length

32 mm

Shank Ø

10 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2439065 PFERD TOOLS LOS HM 2435 25462435 Hole cutter 24 mm 1 pc(s)

Description

The deep design (tool height 35 mm) is suitable for use on domed surfaces and pipe materials. The maximum cutting depth is 32 mm. Exception: LOS HM 606060Maximum cutting depth 57 mmDrive types:- Drill- Stator drillUses:- Drilling- Create breakthroughsMaterial:- Aluminium- Non-ferrous metal- Non-ferrous metal soft- Stainless steel (INOX)- Plastics- Steel, cast steel

This text is machine translated.