• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PSF STEEL 61728231 Cutting disc (straight) 230 mm 25 pc(s) Steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUTTING DISC EHT 230-1.9 PSF STEEL

  • Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.9

Rotational speed (max.)

6600 U/min

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884494 PFERD TOOLS PSF STEEL 61728231 Cutting disc (straight) 230 mm 25 pc(s) Steel

Description

Cutting disc for steel with high cutting power and good service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.