• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PSF STEELOX 61728122 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel, Steel

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

500 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-OFF WHEEL EHT 230-2.5 PSF ST

  • Can be used universally on steel and stainless steel (INOX)Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

2.5

Rotational speed (max.)

6600 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884493 PFERD TOOLS PSF STEELOX 61728122 Cutting disc (straight) 230 mm 25 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation performance and good durability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)