• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush, knotted POS RBG 1251 2/22.2 INOX 0.35 Rbg 43303006 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working width: 12 mm
  • Trim Length: 28 mm
  • Thickness of wire: 0.35 mm.
  • Maximum permissible speed: 12500 rpm
Product type

Circular

(Ø)

125 mm

Material

Stainless steel

Content

1 pc(s)

Width

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884329 PFERD TOOLS Round brush, knotted POS RBG 1251 2/22.2 INOX 0.35 Rbg 43303006 1 pc(s)

Description

Aggressive working brush. For heavy burst work in the metal working as descaling, removing rust, de-burring, cleaning of welds and remove adhesive residues.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)