• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush with shaft, ungezopft RBU 4009/6 ST 0.20 Rbu 43103001 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

382 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working Width: 9mm
  • Trim Length: 9 mm
  • Wire diameter 0.2 mm
  • Maximum permissible speed: 18000 rpm
Product type

Circular

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884643 PFERD TOOLS Round brush with shaft, ungezopft RBU 4009/6 ST 0.20 Rbu 43103001 10 pc(s)

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)