• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS UGT HSSE DIN 335 C90° 10,4 25202181 Countersink 10.4 mm HSSE-Co 5 Cylinder shank 1 pc(s)

1/3
Product type
Countersink
DIN standard
DIN 335-C
Ø
10.4 mm
Material
HSSE-Co 5
Material suitability
Steel (high alloyed)
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Boring and countersunk tools UGT HSSE DIN 335 C90° 10.4

  • Very quietLow lowering forces with good surface finishSpecially developed geometry with wide grooves for optimum chip and heat dissipationVery high removal rate and optimal chip removalBurr-free results even at low cutting speedsLong lifeHigh surface quality of the work piece

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

10.4 mm

Angle

90°

Material

HSSE-Co 5

Material properties

cobalt

Material suitability

Steel (high alloyed)

Stainless steel

Total length

50 mm

Tool holder

Cylinder shank

Shank Ø

6 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2626788 PFERD TOOLS UGT HSSE DIN 335 C90° 10,4 25202181 Countersink 10.4 mm HSSE-Co 5 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2626788 PFERD TOOLS UGT HSSE DIN 335 C90° 10,4 25202181 Countersink 10.4 mm HSSE-Co 5 Cylinder shank 1 pc(s)

Description

PFERD countersinks are characterized by their especially sharp cutting edges, which achieve very good results even at low cutting speeds. High-performance tools with a countersink angle of 90° for lowering 90° screws for especially tough and hard materials such as alloyed and high-strength steel and stainless steel (INOX). The countersinks with inequality (UGT) are characterized by a specially developed geometry with wide gaps and thus enable optimum chip and heat removal, high smoothness and optimum work results. High durability and temperature-resistant execution by co-component.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.