• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun CF-RC 12V Ceiling fan (Ø) 132 cm White incl. remote control

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling fan CF-RC 12 V

  • 12 V/DC Ceiling Fan
  • Highly efficient
  • Suitable for use in self-sustaining solar systems

Technical specifications

Product type

Ceiling fan

Operating voltage

12 V

(Ø)

132 cm

Wing colour

White

Case colour

White

Fan features

incl. remote control

Dim

(Ø) 132 cm

Weight

7 kg

n.rel.

Rotor blades

3

Reversible rotation direction

Yes

Speed levels

6

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1193906 Phaesun CF-RC 12V Ceiling fan (Ø) 132 cm White incl. remote control

User & Safety Instructions

User & Safety Instructions 1193906 Phaesun CF-RC 12V Ceiling fan (Ø) 132 cm White incl. remote control

Description

Phaesun 12V Ceiling fans are DC-operated high-performance products. Thanks to the heat-bridge concept are the phaesun DC ceiling fans, what its own consumption is concerned, AC-powered fans by a factor of 4 to 6.

This text is machine translated.

Scope of delivery

  • Ceiling Fan
  • Remote control
  • Battery (9 V Alkalin)
  • User manual.

More interesting products

(*All information is plus legal VAT)