• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Mare Flex 100 Monocrystalline solar panel 100 Wp 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar module Mare Flex 100

  • Light and flat
  • No sharp edges
  • Flexible

Technical specifications

  • Protection class IP 65
  • Connection cable 2x 2.5 mm²
  • Temperature range -40 to +85 °C.
  • Mounting holes Ø 6 mm
Product type

Monocrystalline solar panel

100 Wp

Nominal voltage

24 V

Dim

(L x W x H) 1140 x 505 x 3 mm

Efficiency

17.1 %

Connector

Junction box

Weight

2.5 kg

Cable length

5.00 m

Short-circuit current

5400 mA

Open circuit voltage (OCV)

24 V

Nominal current

5000 mA

Width

505 mm

Height

3 mm

Length

1140 mm

Voltage (max.)

20 V

No. of cells

36

Documents & Downloads

Datasheet

Datasheet 2251598 Phaesun Mare Flex 100 Monocrystalline solar panel 100 Wp 24 V

Description

Thin and light solar modules are ideal for use in mobile applications, such as outdoor activities and camping, as well as for mounting on sailing yachts and motor boats as well as on caravans or truck roofs.
The ETFE (ethylene tetrafluoroethylene) front film is particularly weather-proof with high transparency of light over a wide temperature range and has excellent resistance against chemical influences and UV radiation. The aluminum rear panel integrated in the laminate gives the module a high rigidity.

This text is machine translated.

Features

  • Light and flat
  • No sharp edges
  • Aerodynamic
  • 5 m sheathed cable
  • Textured surface
  • Aluminum mounting plate
  • Fastening eyes
  • Flexible
  • Aluminum back

Scope of delivery

  • Solar module
  • User manual.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.