• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Mare Flex 55 Monocrystalline solar panel 55 Wp 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Solar module Mare Flex 55

  • Light and flat
  • No sharp edges
  • Flexible

Technical specifications

  • Protection class IP 65
  • Connection cable 2x 2.5 mm²
  • Temperature range -40 to +85 °C.
  • Mounting holes Ø 6 mm
Product type

Monocrystalline solar panel

55 Wp

Nominal voltage

12 V

Dim

(L x W x H) 560 x 540 x 4 mm

Efficiency

18.2 %

Connector

Junction box

Weight

3.5 kg

Cable length

5.00 m

Short-circuit current

3490 mA

Open circuit voltage (OCV)

20.4 V

Nominal current

3240 mA

Width

540 mm

Height

4 mm

Length

560 mm

Voltage (max.)

17 V

No. of cells

31

Documents & Downloads

Datasheet

Datasheet 2372967 Phaesun Mare Flex 55 Monocrystalline solar panel 55 Wp 12 V

User & Safety Instructions

User & Safety Instructions 2372967 Phaesun Mare Flex 55 Monocrystalline solar panel 55 Wp 12 V

Description

Thin and light solar modules are ideal for use in mobile applications, such as outdoor activities and camping, as well as for mounting on sailing yachts and motor boats as well as on caravans or truck roofs.
The ETFE (ethylene tetrafluoroethylene) front film is particularly weather-proof with high transparency of light over a wide temperature range and has excellent resistance against chemical influences and UV radiation. The aluminum rear panel integrated in the laminate gives the module a high rigidity.

This text is machine translated.

Features

  • Light and flat
  • No sharp edges
  • Aerodynamic
  • 5 m sheathed cable
  • Textured surface
  • Aluminum mounting plate
  • Fastening eyes
  • Flexible
  • Aluminum back

Scope of delivery

  • Solar module
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)