• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 140 x 30 x 140 m

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phanteks D30 PWM reverse airflow, D-RGB fan - 140mm, white

  • Powerful PWM fans in white
  • 30 mm depth with expanded fan blades
  • Optimised for housings and radiators
  • Extensive D-RGB lighting
  • Easy daisy-chaining using clips
  • This text is machine translated.

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

31 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

121.9 m³/h

Rotational speed (max.)

1800 U/min

Connection

4-pin PWM

Factory colour

White

Weight

266 g

Width

140 m

Height

30 mm

Depth

140 mm

Dim

(W x H x D) 140 x 30 x 140 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997806 Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 140 x 30 x 140 m

Description

Scope of delivery

  • 1x D30-140 fan
  • 1x 4-pin and 3-pin extension cable
  • 1x corner connection cable
  • 1x connecting bridge
  • 3x corner clip
  • 1x connection clip
  • 2x screw cover for the connecting bridge
  • 2x screw cover for corners L
  • 2x screw cover for corners R
  • 4x fan screws
  • 4x radiator screws
  • D-RGB mainboard adapter

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)