• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC Cutter spare blade 58.2 mm Carbon steel Silver 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Trapezoidal blade, rounded tip (100 pc./carton)

  • High-quality, long-life carbon steel blade for a long service life.
  • Rounded tip for additional security.
  • Compatible with PHC Victa™ and Metti™ safety gauges.
  • 100 per blade pack.

Technical specifications

Product type

Cutter spare blade

Material

Carbon steel

Length

58.2 mm

Dim

(L x W x H) 58.2 x 18.9 x 0.57 mm

Weight

2 g

Factory colour

Silver

Content

100 pc(s)

Blade width

18.9 mm

Width

18.9 mm

Height

0.57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369873 PHC Cutter spare blade 58.2 mm Carbon steel Silver 100 pc(s)

Description

Robust universal blade, round tip
The heavy-duty utility Blade round tip is a long-lasting carbon steel spare blade with rounded tip for use with the PHC Victa™ and Metti™ safety cutters.

This text is machine translated.

Hints

This text is machine translated.