• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Scalpel blades 40 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5862 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scalpel blades SK-5 steel Content 5 pieces

  • 5 scalpel blades for BN 824436
  • Length: 40 mm
  • Width 8.5 mm
  • Thickness 0.5 mm
  • Colour: natural
  • Material: Sk-5

Technical specifications

  • Thickness 0.5 mm
Product type

Scalpel blades

Length

40 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299056 TOOLCRAFT Scalpel blades 40 mm 1 pc(s)

Description

Scope of delivery

  • 5 blades
  • 1 transparent plastic box

Hints

This text is machine translated.