• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice Scalpel 139.5 mm Ceramic, Nylon Black, Orange 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scalpel with ceramic blade

  • Blades included: Straight edge, rounded tip (10518)
  • Light, balanced grip for better stability
  • Suitable blades 10518, 10519, 10520, 10532, 10534 10535, 10536, 10537

Technical specifications

Product type

Scalpel

Material

Ceramic

Nylon

No. of blades

1

Length

139.5 mm

Dim

(L x W x H) 139.5 x 9.8 x 5.16 mm

Factory colour

Black

Orange

Content

1 pc(s)

Blade width

6.2 mm

Width

9.8 mm

Height

5.16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208320 Slice Scalpel 139.5 mm Ceramic, Nylon Black, Orange 1 pc(s)

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Minimized risk of injury, reduced cost
  • The blade is heat resistant up to 1600°C.
  • The chemically inert blade does not rust
  • Tool-free blade exchange
  • Fewer blade changes = fewer injuries

Scope of delivery

  • Scalpel with ceramic blade
  • User manual.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)