• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER Cutter spare blade 68.5 mm Plastic, Carbon steel Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Material

Plastic

Carbon steel

Length

68.5 mm

Dim

(L x W x H) 68.5 x 43 x 6.7 mm

Weight

6.8 g

Factory colour

Black

Content

1 pc(s)

Width

43 mm

Height

6.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369857 KLEVER Cutter spare blade 68.5 mm Plastic, Carbon steel Black 1 pc(s)

Description

Wide: Multi-purpose saw head (35)
- Built-in band separator and scraper for universal use
- Large opening for thicker substrates, including double-walled corrugated cardboard
- Carbon steel blade
- Ideal for cutting cartons, foils, adhesive tape, plastic belts and more!

Made in USA
LxWxH = 68.5x43x6.7 mm

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)