• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Cutter spare blade 39.4 mm Steel Silver 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

755 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scalpel blades set, 12-piece.

  • 6 blade types in double design.

Technical specifications

Product type

Cutter spare blade

Material

Steel

No. of blades

12

Length

39.4 mm

Weight

8 g

Factory colour

Silver

Content

1 pc(s)

Blade width

8.4 mm

8.0 mm

6.8 mm

6.1 mm

5.9 mm

5.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543988 TOOLCRAFT Cutter spare blade 39.4 mm Steel Silver 1 pc(s)

Description

This 12-part-blade set contains high-quality steel blades.
These are ideally suited for filigree handicrafts and precise cuts.

Features

  • 39.4 x 8.4 mm (2 pcs.)
  • 37 x 5.9 mm (2 pcs)
  • 36.5 x 6.1 mm (2 pcs.)
  • 35.7 x 8.0 mm (2 pcs.)
  • 35.3 x 5.8 mm (2 pcs.)
  • 31 x 6.8 mm (2 pcs.)

Scope of delivery

  • Plastic storage box 12 x scalpel blades

Hints

Pssend for art. 824436, 588396 This text is machine translated.