• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 11961HU60X2 LED bulb Ultinon Pro6000 W5W 12 V

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED vehicle lighting Ultinon Pro6000 W5W T10

  • Model-specific approval* as side light/parking light/position lightUniversal use inside your carStylish white light

Technical specifications

Product type

LED bulb

Type (car light bulbs)

W5W

Operating voltage

12 V

Colour temperature type

6000 K

Content

1 Pair

Lifespan Tc

10000 h

Luminous flux

50 lm

Series (car light bulbs)

Ultinon Pro6000

ECE type approval labels

K2120

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731152 Philips Automotive 11961HU60X2 LED bulb Ultinon Pro6000 W5W 12 V

Information

Information 2731152 Philips Automotive 11961HU60X2 LED bulb Ultinon Pro6000 W5W 12 V

eNum certificate

eNum certificate 2731152 Philips Automotive 11961HU60X2 LED bulb Ultinon Pro6000 W5W 12 V

Warranty Terms

Warranty Terms 2731152 Philips Automotive 11961HU60X2 LED bulb Ultinon Pro6000 W5W 12 V

Description

Philips Ultinon Pro6000 W5W-LED: The first road-approved retrofit lamp* in Germany and Austria.With the new Philips Ultinon Pro6000 W5W-LED, you can give your vehicle a stylish and homogeneous LED look through a small change. Change to the tested safe LED-retrofit lamps of the Philips Ultinon Pro6000 series and experience ground breaking brightness with road approval.In combination with Philips H7 and, respectively H4-LED you now get the complete LED-upgrade, which you and your front-lights deserve!

This text is machine translated.

Features

  • Now switch to the tested Philips Ultinon Pro6000 series safe LED retrofit lamps and experience ground-breaking brightness with road approval*The approval in the headlamp as a parking, parking and position light has been granted in the form of a general type approval (ABG) for use in selected vehicle models. Check the currently approved model overview and other legal notices before purchasing at philips.com/LED-Strassenzulassung.With its unique CeraLight ceramic heat management system, the Philips Ultinon Pro6000 signal lamps are designed for a service life of up to 10,000 hours. You also benefit from a guarantee of up to three years.**With an optimal color temperature of up to 6000 Kelvin the Philips Ultinon Pro6000 W5W-LED produces a bright white light, which comes very close to the daylight and does not tire the eyes or strain the eyes. The W5W-LED is bright on the Ultinon Pro6000 H7 and, respectively H4-LED tuned and thus provides for a harmonious, stylish photo in the headlight, but also gives the interior of your vehicle a modern white look.In contrast to the exterior lighting functions, the interior lighting of the vehicle is not subject to any legal restriction as to vehicle model or light function. The W5W LED can be used universally as a source of replacement light e.g. in the glove compartment, trunk or as fitting and reading light.

Hints

*Legal Notice: You are responsible for complying with all applicable legal requirements. Philips Ultinon Pro6000 LED is approved for road traffic only for selected vehicle models and light functions. Please download the registration document, the General Type Approval (ABG) and carry it with you in your vehicle. Approved vehicle models and more information about the registration in your country at philips.com/LED-Strassenzulassung.**Valid only for manufacturing defects and non-commercial use in selected countries. Customers must register for warranty extension within 3 months of purchase. For more information, visit philips.com/auto-warranty.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)