• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 12342CVUBW Halogen bulb CrystalVision ultra H4 60/55 W 12 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle headlight bulb crystal vision ultra Moto

  • Special Composition
  • Extra Duty holder
  • Xenon effect
  • Particularly resistant to vibration

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Colour temperature type

4300 K

Content

1 pc(s)

Power (car light bulbs)

60/55 W

Series (car light bulbs)

CrystalVision ultra

P43t

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676175 Philips Automotive 12342CVUBW Halogen bulb CrystalVision ultra H4 60/55 W 12 V

Description

Crystal Vision Ultra Moto lamps provide a stylish upgrade with up to 4300 K bright white light for the ultimate xenon effect.

This text is machine translated.

Features

  • Up to 4,300 K bright white light on the street
  • Stylish blue xenon effect in the headlight
  • Motorcycle lamps by Philips are made from high-quality quartz glass
  • Resistant to extreme temperatures and vibrations (G10)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)