• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 12362WVUB1 Halogen bulb WhiteVision Ultra H11 55 W 12 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headlight lamp H11 WhiteVision ultra

  • White and elegant look
  • Up to 4200 Kelvin
  • With up to 60% more visibility
  • White light for more contrast

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H11

Operating voltage

12 V

Colour temperature type

4000 K

Content

1 pc(s)

Lifespan Tc

300 h

Power (car light bulbs)

55 W

Luminous flux

1350 lm

Luminous flux tolerance ±

10 %

Series (car light bulbs)

WhiteVision Ultra

PGJ19-2

ECE type approval labels

E1 25M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303508 Philips Automotive 12362WVUB1 Halogen bulb WhiteVision Ultra H11 55 W 12 V

Description

Manufactured with the latest ultra-white coating technology, Philips WhiteVision ultra headlight lamps deliver a breathtaking white light of up to 4200 Kelvin. It's the whitest street-approved halogen lamps in the Philips portfolio and the perfect choice if you're looking for a cool, stylish look and more visibility.

This text is machine translated.

Features

  • New lamp coating processes maximize the light throughput
  • new quartz glass technology for ultra-precise Light output
  • Philips OEM quality
  • recommended by major automotive manufacturers
  • White and elegant look with up to 4200 Kelvin
  • Headlight lamps with road approval for a stylish look
  • comfortable while traveling With up to 60% more visibility than the legal one Minimum requirement
  • white light for more contrast

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)