• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 36428630 Halogen bulb Vision H11 55 W 12 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vision

  • Lead and mercury-free
  • Quartz glass technology

Technical specifications

Dim

(L x W x H) 9.5 x 3.60 x 12.90 cm

Product type

Halogen bulb

Type (car light bulbs)

H11

Operating voltage

12 V

Factory colour

Clear

Content

1 pc(s)

Power (car light bulbs)

55 W

Light colour

Neutral white

Luminous flux

1350 lm

Luminous flux tolerance ±

10 %

Width

3.60 cm

Height

12.90 cm

Length

9.5 cm

Series (car light bulbs)

Vision

PGJ19-2

Weight

5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1000526 Philips Automotive 36428630 Halogen bulb Vision H11 55 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

With 30% more light is the premium lamp the entry in the range from Philips. The quality of the premium lamps guarantees an excellent light output at an attractive price.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)