• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips B Line 241B7QGJEB LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, HDMI™, US

Eco
1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips B Line 241B7QGJEB LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: VGA, DVI, DisplayPort, HDMI™, USB A (USB 3.2 1st gen), Audio stereo (3.5 mm jack);Built-in speakers, Height adjustable, Portrait view, Swivelling, Tiltable, Pivoted
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Frame rate

60 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

VGA

DVI

DisplayPort

HDMI™

USB A (USB 3.2 1st gen)

Audio stereo (3.5 mm jack)

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB type A 3.0 ports

4 x

Features

Built-in speakers

Height adjustable

Portrait view

Swivelling

Tiltable

Pivoted

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

541 mm

Height

527 mm

Depth

257 mm

Weight

5.93 kg

Dim

(W x H x D) 541 x 527 x 257 mm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

60.5 cm (23.8 inch)

Display (cm)

60.5 cm

Power consumption (ON)

11 W

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 1976292 Philips B Line 241B7QGJEB LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, HDMI™, US

Datasheet 1976292 Philips B Line 241B7QGJEB LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, HDMI™, US

User & Safety Instructions

User & Safety Instructions 1976292 Philips B Line 241B7QGJEB LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, HDMI™, US

Description

The environmentally friendly Philips 24" monitor is designed for sustainable productivity. The ultra-energy-saving design ensures energy efficiency like never before. PowerSensor and LightSensor reduce energy consumption despite sharp images.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.