• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BHD302/00 Hair dryer Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips BHD302/30 hair dryer

  • 1600 W Number of speeds 3 Number of heating levels: 3
  • Cool shot function
  • Can be hung up

Technical specifications

  • ThermoProtect-Technology: ThermoProtect
Fan speeds

3

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Black

1600 W

Dim

(L x W x H) 90 x 295 x 215 mm

Weight

548 g

Cable length

1.8 m

Width

295 mm

Height

215 mm

Length

90 mm

UKCA

yes

Attachments quantity

1

Quantity per pack

1 Stück(e)

Number of speeds

3

Hangable

yes

Cool shot function

yes

Number of heating levels

3

Ionic function

no

Concentrator nozzle

no

On/off switch

yes

Package weight

6.4 kg

Diffuser nozzle

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389490 Philips BHD302/00 Hair dryer Black

Description

Dry output of 1,600 W
This hairdryer with 1,600 W generates an optimum air flow for beautiful results every day.

ThermoProtect attachment
The unique ThermoProtect attachment mixes powerful warm and cold air for the daily care. During drying, the temperature will decrease by 10°C.

3 Heating and speed levels
This hair dryer has three preset heating and speed levels, so you can achieve your perfect style quickly and easily.

Cold-air setting for a stylish finish
The cold air setting allows you to keep cool air in order to fix your style.

Narrow nozzle for refreshment and detailed styling
The narrow nozzle focuses the air precisely for quick refreshes and perfect, detailed styling.

This text is machine translated.

Features

  • Cable length: 1,8 m
  • Black

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)