Light weight: Weighs only 440 g and is equipped with a flexible spiral cable
Intuitive operation: 2 fan stages, 3 temperature stages and a separate cool-down stage
Safe operation: Corrugated wire heating element Security and on/off pressure switch
Range of use: Ideal for wall mounting in non-public areas
1800W
black-matte
Technical specifications
Heating stages
3
Product type
Hair dryer
Factory colour
Black
1800 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773549 Valera Action 1800 Push 542.14 all-black Hair dryer Black
Description
Stylish, elegant and powerful, the Valera ACTION 1800 Push All Black impresses with its noble design in Matt-Black and is the perfect companion for hotels, pensions or private households. With a weight of only 440 g (without cable) this hair dryer is especially light in the hand, without compromising on the power of 1800 W.
This text is machine translated.
Scope of delivery
Hair dryer
User manual
Description
Stylish, elegant and powerful, the Valera ACTION 1800 Push All Black impresses with its noble design in Matt-Black and is the perfect companion for hotels, pensions or private households. With a weight of only 440 g (without cable) this hair dryer is especially light in the hand, without compromising on the power of 1800 W.