• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shark HD426SLEU Hair dryer Stone

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shark HD426SLEU Hair dryer Stone

  • Transformable 2-in-1 design: Turns powerful hair dryer into a versatile multistyler.
  • Coanda technology: Automatically winds and coaxes the hair only through air flow - without any heat damage.
  • Gentle drying & styling: Measures the temperature 1,000 times per second for uniform heat without extreme heat damages.
  • Suitable for all hair types (smooth, wavy, curly)

Technical specifications

  • Coanda airflow technology for automatic curling
  • Intelligent heat regulation (1,000 measurements/second)
  • Rotating design (axis transformation between dryer and styler shape)
  • Integrated cold-air button for fixing the styling
  • Removable filter for easy cleaning
Fan speeds

3

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V AC

Factory colour

Stone

1400 W

1400 W

Dim

(L x W x H) 4.57 x 4.57 x 34.29 cm

Weight

0.7 kg

Cable length

2.8 m

Cable length

2.80 m long, professional twisted cable (360° cable joint)

Width

4.57 cm

Height

34.29 cm

Length

4.57 cm

Screen size diagonal (inches)

2 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820548 Shark HD426SLEU Hair dryer Stone

Description

You can redefine your styling process with the Shark FlexStyle HD426SLEU. A simple twist is enough to change between a powerful hair dryer and an ultra-versatile styler. Thanks to the innovative Coanda technology the automatic curling attachments gently pull the hair and wrap it yourself - for effortless, defined curls. Various attachments also enable smooth smoothness, shaping and maximum volume for any type of hair. By continuous temperature monitoring, the FlexStyle reliably protects your hair from extreme heat, gives a natural shine and provides a finish as fresh as from the hairdressing.

This text is machine translated.

Features

  • 2-in-1 hair dryer and styler for versatile styling in everyday life
  • Coanda airflow technology for smooth and controlled styling
  • Three heat settings for different hair types
  • Curling attachment for defined curls and shafts
  • Oval brush for more volume and a salon finish
  • Concentrator-nozzle for precise drying and smooth styling
  • Light design for comfortable handling
  • Includes storage bag for easy organization and traveling

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)