• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EH-NA9J-K825 Hair dryer Black, Rose Gold

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic EH-NA9J-K825 Hair dryer Black, Rose Gold

  • Special drying modes provide optimal all-round care for hair, scalp and facial skin
  • Nanoe™-& Double-Mineral technology reduces hair damage and splits
  • Integrated quick-drying nozzle, diffuser attachment and Syling nozzle

Technical specifications

Fan speeds

3

Heating stages

2

Product type

Hair dryer

Factory colour

Black

Rose Gold

1800 W

Dim

(L x W x H) 90 x 190 x 230 mm

Weight

500 g

Width

190 mm

Height

230 mm

Length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888625 Panasonic EH-NA9J-K825 Hair dryer Black, Rose Gold

Description

The innovative Panasonic hair dryer combines nanoe™ and double-mineral technology to reduce hair damage over time. The technologies include moisture, reduce frizz, give shine and counteract the emergence of new split. Thus, her hair looks permanently healthy and well-cared for.

This text is machine translated.

Features

  • Intelligent temperature control
  • Warm- and cold air-mode
  • Integrated quick-drying nozzle
  • 3 speed settings
  • Compact and portable
  • Integrated quick-drying nozzle for a quick finish
  • Nozzle attachment for all styling
  • Diffusor attachment for defined Filling and Waves
  • Scalp mode for healthy roots
  • Facial skin mode for a well-cared complexion

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)