• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Classy Style Hair dryer

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Trisa Classy Style Hair dryer

  • Thanks to the Dual ion function (negative and water ions) successfully against Frizz
  • The lightweight is around 300 g, perfect in the hand
  • 4 strength levels in hot and cold mode for all hair types
  • Automatic hot & cold regulation for especially gentle care
  • Small hair dryer – great effect, thanks strong motor for maximum power
  • Self-cleaning function and 3 meter long cable guarantee high comfort

Technical specifications

Fan speeds

4

Heating stages

4

Product type

Hair dryer

Weight

300 g

Features

incl. ionizer

Cable length

3 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3375683 Trisa Classy Style Hair dryer

User & Safety Instructions

User & Safety Instructions 3375683 Trisa Classy Style Hair dryer

Warranty Terms

Warranty Terms 3375683 Trisa Classy Style Hair dryer

Description

Powerful hair dryer with brushless high-speed motor and ion technology enables extra fast and gentle hair drying.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)